150D564X0125B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.00980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.15509
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £0.00000
Datasheet
0.56 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D564X0125B2TE3

DigiKey Part Number
150D564X0125B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D564X0125B2TE3
Description
CAP TANT 0.56UF 20% 125V AXIAL
Customer Reference
Detailed Description
0.56 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D564X0125B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.