150D406X5010B2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.98440
Datasheet

Similar


Vishay Sprague
In Stock: 120
Unit Price: £5.39000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.98440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £3.33160
Datasheet
40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D406X5010B2B

DigiKey Part Number
150D406X5010B2B-ND
Manufacturer
Manufacturer Product Number
150D406X5010B2B
Description
CAP TANT 40UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D406X5010B2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
75£3.46533£259.90
Manufacturers Standard Package
Unit Price without VAT:£3.46533
Unit Price with VAT:£4.15840