150D336X0020R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.38227
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.95533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.56840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £4.91374
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £3.35372
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £5.34116
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D336X0020R2BE3

DigiKey Part Number
150D336X0020R2BE3-ND
Manufacturer
Manufacturer Product Number
150D336X0020R2BE3
Description
CAP TANT 33UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D336X0020R2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£6.03400£301.70
Manufacturers Standard Package
Unit Price without VAT:£6.03400
Unit Price with VAT:£7.24080