150D226X9015B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 75
Unit Price: £5.21000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.27892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.85986
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £2.20387
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X9015B2TE3

DigiKey Part Number
150D226X9015B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D226X9015B2TE3
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X9015B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.77211£2,772.11
Manufacturers Standard Package
Unit Price without VAT:£2.77211
Unit Price with VAT:£3.32653