150D226X5035R2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.00980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.51905
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.20387
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.77211
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.00980
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.51905
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.20387
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.77211
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £7.80240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £8.51160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: £7.63162
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X5035R2T

DigiKey Part Number
150D226X5035R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D226X5035R2T
Description
CAP TANT 22UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X5035R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£6.97452£3,487.26
Manufacturers Standard Package
Unit Price without VAT:£6.97452
Unit Price with VAT:£8.36942