Similar
Similar
Similar
Similar
Similar

150D107X9025S2B | |
|---|---|
DigiKey Part Number | 150D107X9025S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D107X9025S2B |
Description | CAP TANT 100UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D107X9025S2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £12.92720 | £323.18 |
| Unit Price without VAT: | £12.92720 |
|---|---|
| Unit Price with VAT: | £15.51264 |


