135D276X9125F6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £22.86125
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D276X9125F6

DigiKey Part Number
135D276X9125F6-ND
Manufacturer
Manufacturer Product Number
135D276X9125F6
Description
CAP TANT 27UF 10% 125V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D276X9125F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£55.66000£55.66
10£47.46300£474.63
50£44.18300£2,209.15
100£43.16640£4,316.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£55.66000
Unit Price with VAT:£66.79200