135D226X9025C2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 34
Unit Price: £39.22000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: £31.91680
Datasheet

Upgrade


Vishay Sprague
In Stock: 51
Unit Price: £43.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £17.09500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £18.05600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £31.06000
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D226X9025C2

DigiKey Part Number
135D226X9025C2-ND
Manufacturer
Manufacturer Product Number
135D226X9025C2
Description
CAP TANT 22UF 10% 25V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D226X9025C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
25£28.74320£718.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£28.74320
Unit Price with VAT:£34.49184