
135D107X9025F2 | |
|---|---|
DigiKey Part Number | 1129-135D107X9025F2-ND |
Manufacturer | |
Manufacturer Product Number | 135D107X9025F2 |
Description | CAP TANT 100UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D107X9025F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.49000 | £48.49 |
| 10 | £41.07900 | £410.79 |
| 50 | £38.11060 | £1,905.53 |
| 100 | £37.19110 | £3,719.11 |
| Unit Price without VAT: | £48.49000 |
|---|---|
| Unit Price with VAT: | £58.18800 |

