680 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D687X9050K6

DigiKey Part Number
718-1245-ND
Manufacturer
Manufacturer Product Number
134D687X9050K6
Description
CAP TANT 680UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
134D687X9050K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.390" Dia x 1.062" L (9.91mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
K
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£124.85000£124.85
10£110.21300£1,102.13
50£104.34320£5,217.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£124.85000
Unit Price with VAT:£149.82000