50 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D506X9125F6

DigiKey Part Number
718-1804-ND
Manufacturer
Manufacturer Product Number
134D506X9125F6
Description
CAP TANT 50UF 10% 125V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
134D506X9125F6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.296" Dia x 0.641" L (7.52mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£95.21000£95.21
10£83.16500£831.65
50£78.33780£3,916.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£95.21000
Unit Price with VAT:£114.25200