33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D336X9075C6

DigiKey Part Number
718-1796-ND
Manufacturer
Manufacturer Product Number
134D336X9075C6
Description
CAP TANT 33UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
134D336X9075C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£80.75000£80.75
10£70.04500£700.45
50£65.75440£3,287.72
100£64.42450£6,442.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£80.75000
Unit Price with VAT:£96.90000