150 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 2.5Ohm
109D566X9075T2

109D157X9030F2

DigiKey Part Number
109D157X9030F2-ND
Manufacturer
Manufacturer Product Number
109D157X9030F2
Description
CAP TANT 150UF 10% 30V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D157X9030F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.796" L (7.92mm x 20.22mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£44.19000£44.19
10£37.24800£372.48
50£34.46720£1,723.36
100£33.60580£3,360.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£44.19000
Unit Price with VAT:£53.02800