
M64P101KB40 | |
|---|---|
DigiKey Part Number | 693-M64P101KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P101KB40 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 10 | £2.33200 | £23.32 |
| 25 | £2.16600 | £54.15 |
| 50 | £2.04780 | £102.39 |
| 200 | £1.82900 | £365.80 |
| 400 | £1.72800 | £691.20 |
| 600 | £1.67142 | £1,002.85 |
| 1,000 | £1.60265 | £1,602.65 |
| 5,000 | £1.40349 | £7,017.45 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

