
M43P500KB40 | |
|---|---|
DigiKey Part Number | 693-M43P500KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P500KB40 |
Description | TRIMMER 50 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £2.89600 | £28.96 |
| 25 | £2.68960 | £67.24 |
| 50 | £2.54260 | £127.13 |
| 200 | £2.27050 | £454.10 |
| 400 | £2.14500 | £858.00 |
| 600 | £2.07470 | £1,244.82 |
| 1,000 | £1.98928 | £1,989.28 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

