
M43P105KB40 | |
|---|---|
DigiKey Part Number | 693-M43P105KB40-ND |
Manufacturer | |
Manufacturer Product Number | M43P105KB40 |
Description | TRIMMER 1M OHM 0.16W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.16W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P105KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.16W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £2.89600 | £28.96 |
| 25 | £2.68960 | £67.24 |
| 50 | £2.54260 | £127.13 |
| 200 | £2.27050 | £454.10 |
| 400 | £2.14500 | £858.00 |
| 600 | £2.07470 | £1,244.82 |
| 1,000 | £1.98928 | £1,989.28 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

