100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M43P104KB30T601

DigiKey Part Number
693-M43P104KB30T601-ND
Manufacturer
Manufacturer Product Number
M43P104KB30T601
Description
TRIMMER 100K OHM 0.75W PC PIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M43P104KB30T601 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
18.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.37000£6.37
10£5.30200£53.02
25£4.92240£123.06
50£4.65180£232.59
100£4.39550£439.55
300£4.01650£1,204.95
500£3.85112£1,925.56
1,000£3.63726£3,637.26
Manufacturers Standard Package
Unit Price without VAT:£6.37000
Unit Price with VAT:£7.64400