


357B0103MXB251S22 | |
|---|---|
DigiKey Part Number | 693-357B0103MXB251S22-ND |
Manufacturer | |
Manufacturer Product Number | 357B0103MXB251S22 |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.79000 | £19.79 |
| 10 | £16.42700 | £164.27 |
| 25 | £15.24280 | £381.07 |
| 50 | £14.40040 | £720.02 |
| 100 | £13.60280 | £1,360.28 |
| 250 | £12.61372 | £3,153.43 |
| 500 | £11.91254 | £5,956.27 |
| Unit Price without VAT: | £19.79000 |
|---|---|
| Unit Price with VAT: | £23.74800 |

