


SQS140ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS140ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS140ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS140ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS140ELNW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 153A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
EDA/CAD Models | SQS140ELNW-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4051 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.83700 | £8.37 |
| 100 | £0.56010 | £56.01 |
| 500 | £0.44122 | £220.61 |
| 1,000 | £0.40297 | £402.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35440 | £1,063.20 |
| 6,000 | £0.32996 | £1,979.76 |
| 9,000 | £0.31751 | £2,857.59 |
| 15,000 | £0.30353 | £4,552.95 |
| 21,000 | £0.30224 | £6,347.04 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

