
SQJB44EP-T1_JE3 | |
|---|---|
DigiKey Part Number | 742-SQJB44EP-T1_JE3TR-ND - Tape & Reel (TR) 742-SQJB44EP-T1_JE3CT-ND - Cut Tape (CT) 742-SQJB44EP-T1_JE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB44EP-T1_JE3 |
Description | AUTOMOTIVE DUAL N-CHANNEL 40V (D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3075pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.00200 | £10.02 |
| 100 | £0.67650 | £67.65 |
| 500 | £0.53710 | £268.55 |
| 1,000 | £0.49222 | £492.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43528 | £1,305.84 |
| 6,000 | £0.40663 | £2,439.78 |
| 9,000 | £0.39204 | £3,528.36 |
| 15,000 | £0.38412 | £5,761.80 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

