Parametric Equivalent

SQJ202EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ202EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ202EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ202EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ202EP-T2_GE3 |
Description | MOSFET 2N-CH 12V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A (Tc), 60A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 15A, 10V, 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V, 54nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 975pF @ 6V, 2525pF @ 6V | |
Power - Max | 27W (Tc), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £0.94400 | £9.44 |
| 100 | £0.63510 | £63.51 |
| 500 | £0.50288 | £251.44 |
| 1,000 | £0.46034 | £460.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40633 | £1,218.99 |
| 6,000 | £0.37917 | £2,275.02 |
| 9,000 | £0.36533 | £3,287.97 |
| 15,000 | £0.35457 | £5,318.55 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |


