
SQ4431EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4431EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4431EY-T1_GE3CT-ND - Cut Tape (CT) SQ4431EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4431EY-T1_GE3 |
Description | MOSFET P-CH 30V 10.8A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.8A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1265 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.85500 | £8.55 |
| 100 | £0.57260 | £57.26 |
| 500 | £0.45148 | £225.74 |
| 1,000 | £0.41250 | £412.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37031 | £925.77 |
| 5,000 | £0.34425 | £1,721.25 |
| 7,500 | £0.33097 | £2,482.28 |
| 12,500 | £0.31606 | £3,950.75 |
| 17,500 | £0.31085 | £5,439.88 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |









