P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4401CEY-T1_GE3

DigiKey Part Number
742-SQ4401CEY-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ4401CEY-T1_GE3CT-ND - Cut Tape (CT)
742-SQ4401CEY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4401CEY-T1_GE3
Description
AUTOMOTIVE P-CHANNEL 40 V (D-S)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SQ4401CEY-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4250 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
7.14W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,471
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.41000£1.41
10£0.89200£8.92
100£0.59890£59.89
500£0.47306£236.53
1,000£0.43257£432.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38876£971.90
5,000£0.36168£1,808.40
7,500£0.34790£2,609.25
12,500£0.33241£4,155.12
17,500£0.32910£5,759.25
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200