N-Channel 20 V 13.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISH110DN-T1-GE3

DigiKey Part Number
SISH110DN-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SISH110DN-T1-GE3
Description
MOSFET N-CH 20V 13.5A PPAK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 13.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 21.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.42069£2,524.14
Unit Price without VAT:£0.42069
Unit Price with VAT:£0.50483