
SIP32419EVB | |
|---|---|
DigiKey Part Number | 742-SIP32419EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32419EVB |
Description | EVAL BOARD FOR SIP32419 |
Customer Reference | |
Detailed Description | SIP32419 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | SIP32419 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

