N-Channel 600 V 29A (Tc) 167W (Tc) Surface Mount PowerPAK®10 x 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 29A (Tc) 167W (Tc) Surface Mount PowerPAK®10 x 12
8PowerBSFN

SIHK075N60E-T1-GE3

DigiKey Part Number
742-SIHK075N60E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIHK075N60E-T1-GE3CT-ND - Cut Tape (CT)
742-SIHK075N60E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHK075N60E-T1-GE3
Description
E SERIES POWER MOSFET POWERPAK 1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 167W (Tc) Surface Mount PowerPAK®10 x 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 13A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2582 pF @ 100 V
FET Type
Power Dissipation (Max)
167W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK®10 x 12
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.21000£6.21
10£4.21900£42.19
100£3.09150£309.15
500£3.02480£1,512.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.47124£4,942.48
Manufacturers Standard Package
Unit Price without VAT:£6.21000
Unit Price with VAT:£7.45200