
SIHF530-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF530-GE3TR-ND - Tape & Reel (TR) 742-SIHF530-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHF530-GE3 |
Description | MOSFET N-CH 100V 14A TO220AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 88W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.80200 | £8.02 |
| 100 | £0.53530 | £53.53 |
| 500 | £0.42094 | £210.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30872 | £308.72 |
| 2,000 | £0.28275 | £565.50 |
| 3,000 | £0.26951 | £808.53 |
| 5,000 | £0.25463 | £1,273.15 |
| 7,000 | £0.24582 | £1,720.74 |
| 10,000 | £0.23726 | £2,372.60 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

