New Product
Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC674CD-T1-GE3

DigiKey Part Number
742-SIC674CD-T1-GE3TR-ND - Tape & Reel (TR)
742-SIC674CD-T1-GE3CT-ND - Cut Tape (CT)
742-SIC674CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC674CD-T1-GE3
Description
IC HALF BRIDGE DRIVER 50A PPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
55A
Current - Peak Output
100A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
2.5V ~ 24V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP55-31L
Supplier Device Package
PowerPAK® MLP55-31L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.45200£14.52
25£1.32800£33.20
100£1.19100£119.10
250£1.12572£281.43
500£1.08634£543.17
1,000£1.05393£1,053.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.01390£3,041.70
6,000£0.99431£5,965.86
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000