Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC632ACD-T1-GE3

DigiKey Part Number
SIC632ACD-T1-GE3TR-ND - Tape & Reel (TR)
SIC632ACD-T1-GE3CT-ND - Cut Tape (CT)
SIC632ACD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC632ACD-T1-GE3
Description
IC HALF BRIDGE DRIVER 50A PPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Datasheet
 Datasheet
EDA/CAD Models
SIC632ACD-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
50A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP55-31L
Supplier Device Package
PowerPAK® MLP55-31L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.08000£2.08
10£1.55200£15.52
25£1.41920£35.48
100£1.27380£127.38
250£1.20444£301.11
500£1.17908£589.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.08576£3,257.28
6,000£1.06498£6,389.88
Manufacturers Standard Package
Unit Price without VAT:£2.08000
Unit Price with VAT:£2.49600