
SIC533CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC533CD-T1-GE3TR-ND - Tape & Reel (TR) SIC533CD-T1-GE3CT-ND - Cut Tape (CT) SIC533CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC533CD-T1-GE3 |
Description | IC HALF BRIDGE DRV 35A PPAK MLP4 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L |
Datasheet | Datasheet |
EDA/CAD Models | SIC533CD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | 40A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP4535-22L | |
Supplier Device Package | POWERPAK® MLP4535-22L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.34200 | £13.42 |
| 25 | £1.22520 | £30.63 |
| 100 | £1.09760 | £109.76 |
| 250 | £1.03660 | £259.15 |
| 500 | £0.99984 | £499.92 |
| 1,000 | £0.96959 | £969.59 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

