N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8808DB-T2-E1

DigiKey Part Number
SI8808DB-T2-E1TR-ND - Tape & Reel (TR)
SI8808DB-T2-E1CT-ND - Cut Tape (CT)
SI8808DB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8808DB-T2-E1
Description
MOSFET N-CH 30V 4MICROFOOT
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8808DB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
95mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,150
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32400£3.24
100£0.20780£20.78
500£0.15790£78.95
1,000£0.14179£141.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12130£363.90
6,000£0.11097£665.82
9,000£0.10571£951.39
15,000£0.09980£1,497.00
21,000£0.09630£2,022.30
30,000£0.09290£2,787.00
75,000£0.09087£6,815.25
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400