Mosfet Array 28V 4.1A 1W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6924AEDQ-T1-E3

DigiKey Part Number
SI6924AEDQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI6924AEDQ-T1-E3
Description
MOSFET 2N-CH 28V 4.1A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 28V 4.1A 1W Surface Mount 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
28V
Current - Continuous Drain (Id) @ 25°C
4.1A
Rds On (Max) @ Id, Vgs
33mOhm @ 4.6A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.