
SI1499DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1499DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1499DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1499DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1499DH-T1-BE3 |
Description | MOSFET P-CH 8V 1.6A/1.6A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.6A (Ta), 1.6A (Tc) 2.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 78mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 2.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19091 | £572.73 |
| 6,000 | £0.17609 | £1,056.54 |
| 9,000 | £0.16854 | £1,516.86 |
| 15,000 | £0.16005 | £2,400.75 |
| 21,000 | £0.15746 | £3,306.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.51600 | £5.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.48200 | £4.82 |
| 100 | £0.31540 | £31.54 |
| 500 | £0.24352 | £121.76 |
| 1,000 | £0.22035 | £220.35 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

