
SI1330EDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1330EDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1330EDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1330EDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1330EDL-T1-BE3 |
Description | MOSFET N-CH 60V 240MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 280mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13929 | £417.87 |
| 6,000 | £0.12775 | £766.50 |
| 9,000 | £0.12186 | £1,096.74 |
| 15,000 | £0.11525 | £1,728.75 |
| 21,000 | £0.11134 | £2,338.14 |
| 30,000 | £0.10754 | £3,226.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36600 | £3.66 |
| 100 | £0.23610 | £23.61 |
| 500 | £0.18022 | £90.11 |
| 1,000 | £0.16220 | £162.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |










