
DG613EEQ-T1-GE4 | |
|---|---|
DigiKey Part Number | DG613EEQ-T1-GE4TR-ND - Tape & Reel (TR) DG613EEQ-T1-GE4CT-ND - Cut Tape (CT) DG613EEQ-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG613EEQ-T1-GE4 |
Description | IC SW SPST-NO/NC 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1.4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -74dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.66320 | £16.58 |
| 100 | £0.58750 | £58.75 |
| 250 | £0.55144 | £137.86 |
| 500 | £0.52964 | £264.82 |
| 1,000 | £0.52152 | £521.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48954 | £1,468.62 |
| 6,000 | £0.47870 | £2,872.20 |
| 9,000 | £0.47327 | £4,259.43 |
| 15,000 | £0.46725 | £7,008.75 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

