
DG541DY-E3 | |
|---|---|
DigiKey Part Number | DG541DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG541DY-E3 |
Description | IC SWITCH QUAD SPST 16SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 15V |
Manufacturer Vishay Siliconix | Voltage - Supply, Dual (V±) ±3V ~ 15V |
Packaging Bulk | -3db Bandwidth 500MHz |
Part Status Obsolete | Features RGB, T-Switch Configuration |
Applications Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 4 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 60Ohm | Base Product Number |

