
DG2519EDN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2519EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2519EDN-T1-GE4CT-ND - Cut Tape (CT) DG2519EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2519EDN-T1-GE4 |
Description | IC SWITCH SPDT X 2 4OHM 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 217MHz | |
Charge Injection | 14pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.98100 | £9.81 |
| 25 | £0.89200 | £22.30 |
| 100 | £0.79430 | £79.43 |
| 250 | £0.74768 | £186.92 |
| 500 | £0.71958 | £359.79 |
| 1,000 | £0.71708 | £717.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.67202 | £1,680.05 |
| 5,000 | £0.65731 | £3,286.55 |
| 7,500 | £0.64995 | £4,874.62 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

