
2N6660 | |
|---|---|
DigiKey Part Number | 2N6660-ND |
Manufacturer | |
Manufacturer Product Number | 2N6660 |
Description | MOSFET N-CH 60V 990MA TO205AD |
Customer Reference | |
Detailed Description | N-Channel 60 V 990mA (Tc) 725mW (Ta), 6.25W (Tc) Through Hole TO-205AD (TO-39) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 725mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-205AD (TO-39) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1A, 10V |

