
TSM4YJ202KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ202KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ202KR05CT-ND - Cut Tape (CT) 716-TSM4YJ202KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ202KR05 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 13.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.13000 | £6.13 |
| 10 | £5.10000 | £51.00 |
| 25 | £4.73480 | £118.37 |
| 50 | £4.47480 | £223.74 |
| 100 | £4.22820 | £422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.92200 | £980.50 |
| 500 | £3.70460 | £1,852.30 |
| 750 | £3.58287 | £2,687.15 |
| 1,250 | £3.43507 | £4,293.84 |
| 1,750 | £3.34101 | £5,846.77 |
| Unit Price without VAT: | £6.13000 |
|---|---|
| Unit Price with VAT: | £7.35600 |

