
TS53YL504MR10 | |
|---|---|
DigiKey Part Number | TS53YL-500KTR-ND - Tape & Reel (TR) TS53YL-500KCT-ND - Cut Tape (CT) TS53YL-500KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL504MR10 |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.49200 | £14.92 |
| 25 | £1.38680 | £34.67 |
| 50 | £1.31140 | £65.57 |
| 100 | £1.23970 | £123.97 |
| 250 | £1.15048 | £287.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.26980 | £634.90 |
| 1,000 | £1.19955 | £1,199.55 |
| 1,500 | £1.16019 | £1,740.29 |
| 2,500 | £1.11238 | £2,780.95 |
| 3,500 | £1.08195 | £3,786.82 |
| 5,000 | £1.05057 | £5,252.85 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

