
TS53YJ504MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-500KTR-ND - Tape & Reel (TR) TS53YJ-500KCT-ND - Cut Tape (CT) TS53YJ-500KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ504MR10 |
Description | TRIMMER 500KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ504MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.66700 | £16.67 |
| 25 | £1.54880 | £38.72 |
| 50 | £1.46460 | £73.23 |
| 100 | £1.38450 | £138.45 |
| 250 | £1.28484 | £321.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.21396 | £606.98 |
| 1,000 | £1.14679 | £1,146.79 |
| 1,500 | £1.10917 | £1,663.75 |
| 2,500 | £1.06346 | £2,658.65 |
| 3,500 | £1.03437 | £3,620.30 |
| 5,000 | £1.00438 | £5,021.90 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

