Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TS3YJ204MR15 | |
|---|---|
DigiKey Part Number | 716-TS3YJ204MR15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3YJ204MR15 |
Description | TS3 YJ 200K 20% TR E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.93536 | £1,870.72 |
| Unit Price without VAT: | £0.93536 |
|---|---|
| Unit Price with VAT: | £1.12243 |




