
T7RYB103KT20 | |
|---|---|
DigiKey Part Number | 716-T7RYB103KT20-ND |
Manufacturer | |
Manufacturer Product Number | T7RYB103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.82800 | £18.28 |
| 25 | £1.69880 | £42.47 |
| 50 | £1.60600 | £80.30 |
| 100 | £1.51810 | £151.81 |
| 250 | £1.40876 | £352.19 |
| 500 | £1.33100 | £665.50 |
| 1,000 | £1.25733 | £1,257.33 |
| 5,000 | £1.10116 | £5,505.80 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

