
T73YP101KT20 | |
|---|---|
DigiKey Part Number | 716-T73YP101KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YP101KT20 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.00100 | £10.01 |
| 25 | £0.93080 | £23.27 |
| 50 | £0.88020 | £44.01 |
| 100 | £0.83220 | £83.22 |
| 250 | £0.77244 | £193.11 |
| 500 | £0.72996 | £364.98 |
| 1,000 | £0.68965 | £689.65 |
| 5,000 | £0.60415 | £3,020.75 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

