T73YB502KT20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 857
Unit Price: £1.15000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 405
Unit Price: £0.79000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 74
Unit Price: £1.68000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.10155
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 113
Unit Price: £1.41000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 240
Unit Price: £1.24000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,573
Unit Price: £0.67000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.92420
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 184
Unit Price: £0.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.92420
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £0.98918
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.07039
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 237
Unit Price: £0.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.01283
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T73YB502KT20

DigiKey Part Number
716-T73YB502KT20-ND
Manufacturer
Manufacturer Product Number
T73YB502KT20
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.32000£13.20
25£1.22640£30.66
50£1.15980£57.99
100£1.09650£109.65
250£1.01764£254.41
500£0.96156£480.78
1,000£0.90841£908.41
5,000£0.79568£3,978.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800