
S3F060332V5A00TT | |
|---|---|
DigiKey Part Number | 716-S3F060332V5A00TTTR-ND - Tape & Reel (TR) 716-S3F060332V5A00TTCT-ND - Cut Tape (CT) 716-S3F060332V5A00TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3F060332V5A00TT |
Description | S3F060332V5A00TT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.7726 | |
Approval Agency | UL | |
Operating Temperature | -25°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.40600 | £4.06 |
| 25 | £0.37600 | £9.40 |
| 50 | £0.35440 | £17.72 |
| 100 | £0.33420 | £33.42 |
| 250 | £0.30916 | £77.29 |
| 500 | £0.29150 | £145.75 |
| 1,000 | £0.27484 | £274.84 |
| 2,500 | £0.25962 | £649.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23984 | £1,199.20 |
| 10,000 | £0.22621 | £2,262.10 |
| 15,000 | £0.21860 | £3,279.00 |
| 25,000 | £0.21211 | £5,302.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


