
RWM084547R0JB25E1 | |
|---|---|
DigiKey Part Number | RWMD-47-ND |
Manufacturer | |
Manufacturer Product Number | RWM084547R0JB25E1 |
Description | RESISTOR 47 OHM 11W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM084547R0JB25E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.370" Dia x 1.803" L (9.40mm x 45.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.05000 | £16.05 |
| 10 | £11.36900 | £113.69 |
| 25 | £10.10440 | £252.61 |
| 50 | £9.31340 | £465.67 |
| 100 | £8.64150 | £864.15 |
| 250 | £7.90596 | £1,976.49 |
| 500 | £7.44602 | £3,723.01 |
| 1,000 | £7.06914 | £7,069.14 |
| Unit Price without VAT: | £16.05000 |
|---|---|
| Unit Price with VAT: | £19.26000 |

