
RWM08454702JB25E1 | |
|---|---|
DigiKey Part Number | 716-RWM08454702JB25E1-ND |
Manufacturer | |
Manufacturer Product Number | RWM08454702JB25E1 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM08454702JB25E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.370" Dia x 1.803" L (9.40mm x 45.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.18000 | £17.18 |
| 10 | £12.19800 | £121.98 |
| 25 | £10.85160 | £271.29 |
| 50 | £10.00920 | £500.46 |
| 100 | £9.29370 | £929.37 |
| 250 | £8.51052 | £2,127.63 |
| 500 | £8.02088 | £4,010.44 |
| Unit Price without VAT: | £17.18000 |
|---|---|
| Unit Price with VAT: | £20.61600 |

