
RWM063468R0JS09E1 | |
|---|---|
DigiKey Part Number | RWMC-68-ND |
Manufacturer | |
Manufacturer Product Number | RWM063468R0JS09E1 |
Description | RESISTOR 68 OHM 8W 5% WIREWOUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM063468R0JS09E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.291" Dia x 1.327" L (7.40mm x 33.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.29000 | £11.29 |
| 10 | £7.91100 | £79.11 |
| 25 | £6.99560 | £174.89 |
| 50 | £6.42340 | £321.17 |
| 100 | £5.93710 | £593.71 |
| 250 | £5.40484 | £1,351.21 |
| 500 | £5.07198 | £2,535.99 |
| 1,000 | £4.78932 | £4,789.32 |
| Unit Price without VAT: | £11.29000 |
|---|---|
| Unit Price with VAT: | £13.54800 |

