
RTOP200V10R0JB | |
|---|---|
DigiKey Part Number | 716-RTOP200V10R0JB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP200V10R0JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.508" (12.90mm) |
Power (Watts) 200W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4, miniBLOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.20000 | £90.20 |
| 10 | £67.68100 | £676.81 |
| 30 | £60.54300 | £1,816.29 |
| 50 | £57.80400 | £2,890.20 |
| 100 | £54.57740 | £5,457.74 |
| Unit Price without VAT: | £90.20000 |
|---|---|
| Unit Price with VAT: | £108.24000 |

